| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DRTI |
GBC12DRTI
| Heilind Number: | SULGBC12DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this connector features two rows of 24 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The PA9T housing and matte tin termination provide excellent mechanical and electrical properties, while the full bellow contact type allows for secure mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, the GBC12DRTI is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust in the GBC12DRTI for your connectivity needs.

