GBC12DRTS-S13

Heilind Number:SULGBC12DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DRTS-S13

Detailed Description

The GBC12DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 24 female contacts, each made of durable PA9T and phosphor bronze with gold plating for reliable conductivity. The full bellow contact type ensures secure connections, while the side hole mount type and card extender termination method offer versatile installation options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. With a tail length of 4.7mm, it provides ample room for soldering. The termination plating of matte tin further enhances its durability. Perfect for use in aerospace, defense, and other high-reliability applications, the GBC12DRTS-S13 is a top choice for engineers seeking quality and performance in their connectivity solutions.