GBC12DRTS

Heilind Number:SULGBC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRTS

Detailed Description

The GBC12DRTS connector features a robust design, perfect for high-reliability applications. Made of PA9T and Phosphor Bronze with gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable performance. This female connector has two rows of 24 positions each, offering ample connectivity options. Its side hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm and a tail length of 5.08mm, it is compatible with various PCB layouts. Matte tin termination plating adds to its longevity. Overall, the GBC12DRTS is a top choice for board-to-board and card edge connections in demanding industrial settings.