GBC12DRXI

Heilind Number:SULGBC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRXI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRXI

Detailed Description

Introducing the GBC12DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The gold-plated contacts and threaded mounting type guarantee secure and stable connections. This connector, with 24 positions and a pitch of 2.54mm, is ideal for complex PCB setups. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial use cases. The straight orientation and full bellow contact type further enhance its versatility. With matte tin termination plating and a tail length of 4.7mm, it facilitates easy installation on the PCB. Trust the GBC12DRXI for efficient and durable board-to-board connections in your projects.