GBC12DRXN

Heilind Number:SULGBC12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRXN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRXN

Detailed Description

This GBC12DRXN Board To Board PCB Connector features reliable connectivity in demanding environments with its PA9T housing and Phosphor Bronze contacts. With a 3A current rating and 700VAC voltage capacity, it ensures efficient power transmission. The 2-row, 24-position design offers versatile connectivity options, while the Full Bellow contact type and Gold plating guarantee optimal signal integrity. Suitable for thru-hole termination, it boasts a durable construction with a wide operating temperature range of -65 to 125°C. The compact straight orientation, 4.7mm tail length, and 2.54mm pitch make it easy to integrate into PCB layouts. With Matte Tin termination plating and a connector height of 10.95mm, it meets high-quality standards for industrial applications. Trust in the GBC12DRXN for seamless board-to-board connections in your electronic designs.