GBC12DRYH

Heilind Number:SULGBC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRYH

Detailed Description

Introducing the GBC12DRYH, a high-performance PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1 inch) and two rows of 24 positions each, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating at up to 700VAC and 3A, this connector is suitable for power and signal transmission. Its rugged construction, with a -65 to 125°C operating temperature range, guarantees durability. Matte Tin termination plating further enhances its longevity. Ideal for hi-rel industries, the GBC12DRYH is a top choice for board-to-board and card edge connections. Upgrade your systems with this reliable and efficient connector.