GBC12DRYS-S13

Heilind Number:SULGBC12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRYS-S13

Detailed Description

Introducing the GBC12DRYS-S13, a high-performance board-to-board PCB connector designed for precision and reliability. With its PA9T and phosphor bronze construction, this connector ensures optimal conductivity and durability in demanding environments. Featuring a 2.54mm pitch and 24 positions, it offers ample connectivity for your electronic applications. The female connector with two rows and side hole mount type allows for secure and efficient installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination ensures seamless integration with your PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial uses. Whether you're working on telecommunications, aerospace, or automotive projects, the GBC12DRYS-S13 is the perfect solution for your connectivity needs.