GBC12DRYS

Heilind Number:SULGBC12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRYS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRYS

Detailed Description

Introducing the GBC12DRYS, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a straight orientation, side-hole mount, and 2.54mm pitch, it offers easy installation on PCBs. The full bellow contact type and 24 positions guarantee secure mating, while the -65 to 125°C operating temperature range makes it suitable for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, and with a tail length of 11.18mm, this connector provides a compact yet efficient solution for your connectivity needs. Trust in the GBC12DRYS for high-reliability performance in critical systems.