GBC12DSXI

Heilind Number:SULGBC12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DSXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DSXI

Detailed Description

GBC12DSXI - Featuring a robust construction with PA9T housing and Phosphor Bronze contacts, this female connector offers reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connection. Each of the 12 positions, with a pitch of 2.54mm, is equipped with full bellow contact type for optimal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The gold-plated contacts and matte tin termination plating provide enhanced durability and corrosion resistance. Perfect for use in hi-rel environments, this connector is a reliable solution for board-to-board and card edge connectivity.