GBC12DTAD

Heilind Number:SULGBC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DTAD

Detailed Description

The GBC12DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data-intensive systems. The right-angle orientation and 2.54mm pitch allow for efficient PCB layout. With 24 positions and dual rows, it offers ample connectivity options. The connector is through-hole mounted with a clearance hole, ensuring secure attachment to the PCB. Operating in a wide temperature range from -65°C to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the GBC12DTAD guarantees high reliability and performance.