GBC12DTAI

Heilind Number:SULGBC12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DTAI

Detailed Description

Introducing the GBC12DTAI Board To Board PCB Connector, a high-performance component designed for demanding applications. Constructed with PA9T and featuring robust Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity in high-voltage environments up to 700 VAC. With a right-angle orientation and threaded mount type, it offers secure and space-efficient connectivity. The 24 positions, each with a loop bellow contact type, facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial environments. Its matte tin termination plating guarantees durability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the GBC12DTAI for seamless board-to-board connections in critical electronic systems.