| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DTAS |
GBC12DTAS
| Heilind Number: | SULGBC12DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DTAS |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Phosphor Bronze female connector, with a 2.54mm pitch, offers reliable connectivity in high-temperature environments, with an operating range of -65 to 125°C. Featuring two rows of 24 gold-plated loop bellow contacts, it ensures secure signal transmission with a voltage rating of 700VAC and an amperage of 3A. The right-angle orientation and side hole mount type make it versatile for PCB assembly, while its matte tin termination plating enhances durability. Measuring at .61 inches in height and 9.4mm in width, this connector is suitable for various board-to-board and card edge applications, meeting stringent quality standards for performance and reliability. Ideal for demanding industrial and electronic systems, the GBC12DTAS is a key component in ensuring seamless connectivity in critical operations.

