GBC12DTBD

Heilind Number:SULGBC12DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DTBD

Detailed Description

The GBC12DTBD is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, it ensures durability and reliability in extreme conditions. Featuring a 2.54mm pitch and 24 positions, it offers seamless connectivity. The female connector, with a right-angle orientation and through-hole termination method, allows for easy and secure installation. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating ensures corrosion resistance. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for industrial and commercial use. The loop bellow contact type and clearance hole mount type further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. In compliance with RoHS standards, this connector is not only high-quality but also environmentally friendly. Upgrade your connectivity solutions with the GBC12DTBD.