GBC12DTBH-S189

Heilind Number:SULGBC12DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DTBH-S189

Detailed Description

GBC12DTBH-S189 is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a pitch of 2.54mm, it offers precise and secure mating. The right-angle orientation and two rows of 24 positions make it versatile for various circuit board configurations. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method of clearance hole and thru-hole mounting provide easy and stable installation. With Matte Tin termination plating, it guarantees excellent signal transmission. Whether for industrial machinery, aerospace, or telecommunications, this connector is a trusted choice for high-reliability applications.