GBC12DTBH

Heilind Number:SULGBC12DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DTBH

Detailed Description

Introducing the GBC12DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 24 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and signal integrity. The right-angle orientation and loop bellow contact type optimize space utilization in compact designs. Operating in a wide temperature range (-65 to 125 °C), this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact footprint. Matte Tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial applications, the GBC12DTBH is a reliable solution for high-reliability connectivity.