GBC12DTBN

Heilind Number:SULGBC12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DTBN

Detailed Description

The GBC12DTBN is a high-performance PCB connector designed for demanding applications. Featuring PA9T & phosphor bronze construction with gold plating, this female connector ensures reliable conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. Its loop bellow contact type and right-angle orientation make it ideal for compact designs. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector is designed for through-hole mounting and can withstand operating temperatures ranging from -65 to 125°C, making it suitable for harsh environments. Its matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for board-to-board and card edge connections. Trust in the GBC12DTBN for high reliability and performance in your electronic systems.