GBC12DTBS

Heilind Number:SULGBC12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DTBS

Detailed Description

Introducing the GBC12DTBS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a side-hole mount type, making it suitable for a variety of circuit board configurations. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it ideal for high-speed and high-voltage setups. Its loop bellow contact type and right-angle orientation offer flexibility in connectivity. With 24 positions and a tail length of 4.57mm, it provides ample room for multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminating with matte tin, it complies with RoHS standards for environmental friendliness. Perfect for demanding industries, the GBC12DTBS guarantees performance and reliability in every connection.