GBC12DTBT

Heilind Number:SULGBC12DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DTBT

Detailed Description

Introducing our PA9T & Phosphor Bronze Threaded Board to Board PCB Connector, featuring a compact design with a pitch of 2.54mm (.1in) perfect for high-density applications. This female connector with 24 positions and 2 rows offers reliable connectivity with a contact material of gold-plated phosphor bronze, ensuring efficient signal transmission. With a voltage rating of 700VAC and amperage of 3A, it meets the demands of various electronic systems. The loop bellow contact type and right-angle orientation provide versatility in mounting, while the thru-hole termination method guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for rugged environments. Its matte tin termination plating enhances durability. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it offers a space-saving solution without compromising performance. Ideal for hi-rel applications, this GBC12DTBT connector is a reliable choice for your connectivity needs.