GBC12DTKD-S288

Heilind Number:SULGBC12DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DTKD-S288

Detailed Description

Introducing the GBC12DTKD-S288, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 24 gold-plated loop bellow contacts, this connector ensures reliable and efficient connectivity. Its rugged construction, with PA9T and phosphor bronze materials, guarantees durability even in harsh environments. The clearance hole mount type and card extender termination method facilitate easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in a variety of industries. The straddle orientation and 2-row design offer versatility in PCB layouts. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte tin termination plating ensures optimal signal transmission. Whether used in hi-rel or standard applications, the GBC12DTKDS288 is a reliable choice for board-to-board connections.