GBC12DTKD

Heilind Number:SULGBC12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DTKD

Detailed Description

Introducing the GBC12DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. With two rows of 24 positions each, it offers ample connectivity in a compact form factor. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. Perfect for aerospace, defense, and industrial applications, the GBC12DTKD is the epitome of durability and efficiency in connectivity solutions.