| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DTKI |
GBC12DTKI
| Heilind Number: | SULGBC12DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 24 gold-plated contacts made of durable phosphor bronze, ensuring reliable conductivity and signal transmission. The female connector has two rows with a straight orientation, offering easy installation via threaded mounting and thru-hole termination. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stability in harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Compact yet robust, the GBC12DTKI is the ideal choice for critical electronic connections in aerospace, military, and industrial systems.

