| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DTKN |
GBC12DTKN
| Heilind Number: | SULGBC12DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DTKN |
| ECAD Model: |
Specifications
Detailed Description
The GBC12DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, it offers reliable connectivity in complex electronic systems. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent signal transmission. The female connector, with two rows and loop bellow contact type, is suitable for through-hole termination. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is ideal for industrial and commercial use. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Meeting stringent quality standards, this connector is a dependable choice for your connectivity needs.

