| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGBC12DTMH |
GBC12DTMH
| Heilind Number: | SULGBC12DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DTMH |
| ECAD Model: |
Specifications
Detailed Description
GBC12DTMH features a female board-to-board PCB connector designed for high-reliability applications. With two rows of 24 loop bellow contacts made of PA9T and gold-plated phosphor bronze, it ensures efficient signal transmission. The clearance hole mount type and through-hole termination method offer secure and easy installation. Operating at temperatures ranging from -65 to 125°C, withstanding voltages up to 700 VAC, this connector guarantees performance in diverse environments. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained layouts. The matte tin termination plating enhances durability. Ideal for demanding electronic systems, this connector excels in aerospace, defense, and industrial applications.

