GBC12DTMI

Heilind Number:SULGBC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DTMI

Detailed Description

Introducing the GBC12DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and data-intensive systems. The two-row, right-angle orientation with threaded mounting and thru-hole termination method offers secure and stable connectivity. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options in a compact form factor. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability and solderability. Ideal for applications in aerospace, defense, and industrial sectors, the GBC12DTMI is a reliable solution for your connectivity needs.