GBC12DTMS

Heilind Number:SULGBC12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DTMS

Detailed Description

The GBC12DTMS Connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding applications. With a 0.1-inch pitch and dual rows, it offers seamless connectivity on PCBs. This female connector, with a right-angle orientation and side-hole mount type, allows for efficient board-to-board connections. Its gold-plated phosphor bronze contacts ensure excellent conductivity, rated for up to 700 VAC and 3 A. Designed for high reliability, it operates in a wide temperature range from -65 to 125 °C. With 24 positions and loop bellow contact type, it provides secure and stable connections. The connector's matte tin termination plating and 0.25-inch tail length make it easy to install, while its compact dimensions of 0.37 inches in width and 0.61 inches in height save valuable space on the board. Perfect for use in various electronic devices, the GBC12DTMS is a vital component for efficient and durable connectivity solutions.