GBC12DTMT

Heilind Number:SULGBC12DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DTMT

Detailed Description

Introducing the GBC12DTMT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable power delivery with a current rating of 3A and a voltage capability of 700VAC. With two rows of 24 positions each, it offers ample connectivity options on your circuit board. The threaded mounting and through-hole termination method provide secure attachment and easy installation. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained setups. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures durability and longevity. Perfect for hi-rel applications, the GBC12DTMT is a reliable choice for your connectivity needs.