GBC12MMAD

Heilind Number:SULGBC12MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMAD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMAD

Detailed Description

The GBC12MMAD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This male connector boasts two rows of 24 gold-plated contacts, offering a pitch of 2.54mm (.1in) and a maximum voltage rating of 700VAC. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. The termination method via thru-hole soldering with matte tin plating guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and electronic systems. Its compact design, with dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or automotive industries, the GBC12MMAD ensures optimal performance and durability.