GBC12MMAN

Heilind Number:SULGBC12MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMAN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMAN

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBC12MMAN connector ensures reliable performance in demanding applications. With a current rating of 3 A and a voltage tolerance of 700 VAC, it offers secure power transmission. The male connector has two rows of 24 positions each, with a 2.54 mm pitch for easy connectivity. Its Thru Hole termination method and gold-plated phosphor bronze contacts guarantee stable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for use in various environments. The right-angle orientation and compact dimensions of 13.72 mm height and 9.4 mm width make it suitable for space-constrained installations. With matte tin termination plating ensuring longevity, this connector is a reliable choice for board-to-board and card edge connections in PCB assembly projects.