GBC12MMBD

Heilind Number:SULGBC12MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMBD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMBD

Detailed Description

Introducing the GBC12MMBD, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a right-angle orientation, it offers efficient PCB-to-PCB connectivity in tight spaces. The two-row design with 24 positions allows for versatile use in electronic systems. Thru-hole termination with Matte Tin plating guarantees secure attachment, even in harsh environments with an operating temperature range of -65 to 150°C. With a compact connector height of 13.72mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust in the GBC12MMBD for rugged durability and efficient connectivity in your critical applications.