GBC12MMDN

Heilind Number:SULGBC12MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12MMDN

Detailed Description

Introducing the GBC12MMDN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable conductivity and durability. Featuring a right-angle orientation, it offers easy and secure connections in tight spaces. With 24 positions and a pitch of 2.54mm, it allows for efficient data transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the requirements of various electronic systems. Designed for through-hole termination and with a matte tin plating, it ensures stable and long-lasting connections. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The compact connector has a height of 13.72mm and a width of 9.4mm, making it ideal for space-constrained PCB layouts. Certified for high reliability, it is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with the GBC12MMDN.