GBC12MMMD

Heilind Number:SULGBC12MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMMD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMMD

Detailed Description

Introducing the GBC12MMMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm (.1in) and 24 positions, it offers ample connectivity options for your electronic devices. The male connector, suitable for clearance hole mounting, guarantees a secure and stable connection. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 150°C, it is ideal for use in demanding environments. The wire wrap termination method and matte tin plating further enhance its durability and longevity. With a sleek straight orientation and compact dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, the GBC12MMMD is perfect for space-constrained applications. Trust in this connector for seamless and efficient PCB connectivity in your projects.