GBC12MMMN

Heilind Number:SULGBC12MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMMN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMMN

Detailed Description

Introducing the GBC12MMMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm (.1in) and 24 positions spread across 2 rows, it offers versatile connectivity options. The connector is rated for 700VAC and 3A, making it suitable for power and data-intensive systems. Its wire wrap termination method and matte tin plating guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Compact yet sturdy, with a connector height of 13.72mm (.54in) and a width of 9.4mm (.37in), it is space-efficient without compromising on performance. Trust the GBC12MMMN for seamless interconnection in your electronic designs.