GBC12MMND

Heilind Number:SULGBC12MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMND
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMND

Detailed Description

Introducing the GBC12MMND, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row design and male gender make it versatile for various connection setups. Boasting a pitch of 2.54mm (.1 inch) and supporting up to 3A of current at 700VAC, it meets the requirements of high-speed and high-power systems. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With a straddle orientation and clearance hole mount type, installation is efficient and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for both industrial and automotive applications. Its compact dimensions of 13.72mm (.54 inch) in height and 9.4mm (.37 inch) in width allow for space-efficient PCB layouts. The matte tin termination plating ensures excellent solderability. Perfect for use in aerospace, defense, and telecommunications industries, the GBC12MMND is a reliable solution for your connectivity needs.