GBC12MMNN

Heilind Number:SULGBC12MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMNN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMNN

Detailed Description

The GBC12MMNN is a high-performance male PCB connector designed for robust and reliable board-to-board connections. Featuring 24 gold-plated phosphor bronze contacts with a pitch of 2.54mm, this connector ensures excellent signal conductivity and durability. With a voltage rating of 700VAC and amperage of 3A, it meets stringent performance requirements. The termination method is via a card extender, offering secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Its straddle orientation and 2-row design make it versatile for different PCB layouts. The matte tin termination plating enhances solderability. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Ideal for applications in aerospace, defense, and industrial sectors, the GBC12MMNN is a reliable choice for high-reliability circuitry.