GBC12MMSD

Heilind Number:SULGBC12MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMSD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMSD

Detailed Description

The GBC12MMSD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding industrial environments. With a pitch of 2.54mm and 24 male pins arranged in two rows, this connector ensures secure and efficient connections. Its PA9T housing and phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh operating conditions ranging from -65 to 150°C. Featuring a clearance hole mount type and thru-hole termination method, installation is straightforward. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its compact design, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating adds further protection against corrosion, enhancing the connector's longevity. Trust the GBC12MMSD for high-reliability connectivity in your electronic systems.