GBC12MMSN

Heilind Number:SULGBC12MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMSN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMSN

Detailed Description

The GBC12MMSN is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures secure and efficient signal transmission. With a current rating of 3A, voltage rating of 700VAC, and operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The connector has a male gender, with 24 positions arranged in 2 rows at a pitch of 2.54mm. Its straight orientation and no-mounting design make installation easy. With termination via thru hole method and matte tin plating, it offers excellent connectivity and durability. The connector's compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether used in telecommunications, industrial equipment, or other electronics, the GBC12MMSN is a dependable choice for seamless board-to-board connections.