| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12MMVD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12MMVD |
GBC12MMVD
| Heilind Number: | SULGBC12MMVD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12MMVD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12MMVD, a top-of-the-line Board To Board PCB Connector designed for high-performance applications. Featuring PA9T and Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity. With a male gender, it offers 24 positions in a 2-row configuration, facilitating efficient data transmission. The 2.54mm pitch and 3A amperage support seamless power delivery, while the 700VAC voltage rating guarantees safe operation. Its Right Angle orientation and Clearance Hole mount type make installation a breeze. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, this connector is built to withstand harsh environments. Trust the GBC12MMVD for your critical connectivity needs.

