GBC12MMWD

Heilind Number:SULGBC12MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12MMWD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12MMWD

Detailed Description

The GBC12MMWD is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a low contact resistance of 0. Amperage rated at 3A and voltage at 700VAC, it guarantees efficient power delivery. With a compact form factor and 2.54mm pitch, it offers seamless integration on PCBs. The 24-position, 2-row layout and straight orientation facilitate easy connectivity. Termination through clearance holes and matte Tin plating enhance durability. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The GBC12MMWD is a reliable solution for high-speed data transmission and power distribution in industrial and electronic systems.