GBC13DCAD-S189

Heilind Number:SULGBC13DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCAD-S189

Detailed Description

Introducing the GBC13DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transfer in harsh environments. Featuring a 2-row, 26-position configuration with a 2.54mm pitch, it offers ample connectivity options. The Hairpin contact type and Right Angle orientation make for easy and secure mating. Operating at voltages up to 700 VAC and with an amperage rating of 3A, it is suitable for power and data transmission. Its Thru Hole termination method and Matte Tin plating guarantee robust solder connections. With a wide operating temperature range of -65 to 125°C, it is perfect for aerospace, military, and industrial applications. Compact yet sturdy, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. RoHS compliant and meticulously engineered, the GBC13DCAD-S189 is the ultimate choice for reliable interconnect solutions.