| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DCAH |
GBC13DCAH
| Heilind Number: | SULGBC13DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DCAH |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and phosphor bronze female connector, featuring a 2.54mm pitch and 26 right-angle hairpin contacts, is designed for high-performance board-to-board PCB connections. With a clearance hole mount type and through-hole termination method, it ensures secure and reliable assembly. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Whether in industrial machinery, aerospace systems, or telecommunications equipment, this GBC13DCAH connector delivers uncompromising performance.

