GBC13DCAI

Heilind Number:SULGBC13DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCAI

Detailed Description

The GBC13DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in extreme environments. With a thread mount type and through-hole termination method, installation is secure and straightforward. Gold-plated contacts guarantee excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. This female connector offers 26 positions across 2 rows, with a pitch of 2.54mm and a voltage rating of 700VAC, meeting the needs of high-speed and high-power systems. Operating at temperatures ranging from -65°C to 125°C, it is suitable for a wide range of industrial and commercial use cases. With a compact size and a connector height of 15.49mm, it is ideal for space-constrained applications. Matte tin termination plating ensures compatibility with various PCB materials. Trust in the GBC13DCAI for seamless and reliable board-to-board connections in your projects.