GBC13DCAN-S189

Heilind Number:SULGBC13DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCAN-S189

Detailed Description

Introducing the GBC13DCAN-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction with PA9T housing and precision-engineered components made of Phosphor Bronze, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 26 positions spread across 2 rows, it offers versatile compatibility. The gold-plated contacts guarantee optimal conductivity, while the thru-hole termination method ensures easy and secure installation. Operating efficiently at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the GBC13DCAN-S189 for high-quality and durable board-level connectivity.