GBC13DCAN

Heilind Number:SULGBC13DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCAN

Detailed Description

The GBC13DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 26 positions in a dual-row layout, suitable for dense PCB assemblies. The hairpin contact type and through-hole termination method provide secure and stable connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The right-angle orientation and 2.54mm pitch allow for efficient PCB routing. With a connector height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising on functionality. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GBC13DCAN is a reliable choice for high-reliability connectivity needs.