GBC13DCAS

Heilind Number:SULGBC13DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCAS

Detailed Description

The GBC13DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, with a side hole mount type and through-hole termination method for secure attachment. Contact material of phosphor bronze with gold plating guarantees excellent conductivity. The 2.54mm pitch and hairpin contact type offer precise and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in diverse industries. The right-angle orientation and 26 positions make it versatile for various PCB configurations. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures durability and longevity. This connector, belonging to the hi-rel category, is a reliable choice for mission-critical systems. A must-have component for professionals in the electronics and technology fields.