GBC13DCAT-S189

Heilind Number:SULGBC13DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCAT-S189

Detailed Description

Introducing our GBC13DCAT-S189, a high-performance board-to-board PCB connector meticulously engineered for precise and reliable connectivity in demanding applications. This female connector features two rows of PA9T and phosphor bronze contacts with gold plating, ensuring optimal signal transmission at a rated voltage of 700 VAC and amperage of 3A. Designed for secure mounting via threaded holes and through-hole termination, it offers 26 hairpin contacts with a pitch of 2.54mm for efficient PCB integration. With an operating temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Its right-angle orientation, compact dimensions (15.49mm height, 9.4mm width), and matte tin termination plating make it ideal for space-constrained layouts. Trust in the GBC13DCATS189 for rugged and dependable connectivity in your electronic systems.