GBC13DCAT

Heilind Number:SULGBC13DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DCAT

Detailed Description

The GBC13DCAT is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, it ensures reliable signal transmission. Featuring a 2.54mm pitch and 26 positions in a 2-row configuration, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure PCB attachment. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a contact voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and hairpin contact type make it space-efficient and easy to install. 15.49mm in height and 9.4mm in width, it's compact yet sturdy. Its matte tin termination plating ensures durability. Ideal for applications where reliability is paramount, the GBC13DCAT is a top choice for engineers in need of high-reliability connectors.