GBC13DCBD-S189

Heilind Number:SULGBC13DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCBD-S189

Detailed Description

The GBC13DCBD-S189 is a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a 2.54mm pitch, it offers precise alignment for 26 positions across 2 rows. Its clearance hole mount type and thru-hole termination method guarantee secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various environments. The right-angle orientation and hairpin contact type optimize space utilization. With a connector height of 15.49mm and width of 9.4mm, it's compact yet efficient. Matte Tin termination plating enhances durability. This connector, categorized under hi-rel, bears the acronym GBC13DCBDS189, embodying quality and performance in connectivity solutions.