GBC13DCBD

Heilind Number:SULGBC13DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCBD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCBD

Detailed Description

Introducing the GBC13DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. The right-angle orientation and clearance hole mount type offer versatile installation options. With 26 gold-plated hairpin contacts, each with a tail length of 4.57mm, this connector provides secure connectivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the GBC13DCBD is a reliable solution for your connectivity needs.