GBC13DCBH

Heilind Number:SULGBC13DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCBH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCBH

Detailed Description

Introducing the GBC13DCBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring two rows with 26 female contacts made of durable PA9T and Phosphor Bronze, this connector ensures reliable signal transmission. With a contact plating of gold and termination method through a clearance hole, it guarantees optimal conductivity. The hairpin contact type and right-angle orientation offer easy mating in tight spaces. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high-power demands. With a pitch of 2.54mm, tail length of 4.57mm, and compact dimensions of 9.4mm width and 15.49mm height, it's perfect for compact PCB designs. The connector is also engineered for tough environments, with an operating temperature range of -65 to 125°C. Trust the GBC13DCBH for secure and efficient board-to-board connections in your electronic assemblies.