GBC13DCBI

Heilind Number:SULGBC13DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DCBI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DCBI

Detailed Description

Introducing the GBC13DCBI, a high-performance board-to-board PCB connector designed for critical applications demanding reliability and durability. Featuring PA9T and phosphor bronze construction, this connector offers superior conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method provide secure and stable connections. Its 2-row design with 26 positions allows for versatile connectivity. The gold-plated hairpin contacts guarantee low contact resistance. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it saves space while delivering high performance. Trust the GBC13DCBI for your mission-critical electronic systems.